E-Z-Hook 704XM-6BLU technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-MICRO-HOOK™ XM |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 704XM-6BLU to view detailed technical specifications.
No datasheet is available for this part.