E-Z-Hook 8012BLK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for E-Z-Hook 8012BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.