E-Z-Hook 8013 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Insulation Material | Teflon |
| Length | 50.8mm |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for E-Z-Hook 8013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.