E-Z-Hook 8048R/B technical specifications.
| Color | Black, Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Bag |
| Plating | Nickel |
| Series | 8048 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 8048R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.