E-Z-Hook 81-1-SGRY technical specifications.
| Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 12.2mm |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Plating | Silver |
| Series | E-Z-NAILCLIP™ 81-1 |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 81-1-SGRY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.