E-Z-Hook 82-2WTE technical specifications.
| Color | White |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Lead Length | 25.4mm |
| Length | 30.5mm |
| Packaging | Bag |
| Series | E-Z-NAILCLIP™ 82-2 |
| Width | 7.92mm |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 82-2WTE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.