E-Z-Hook 86-1-SBRN technical specifications.
| Body Material | Steel |
| Color | Brown |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Length | 15.9mm |
| Mount | Through Hole, Vertical |
| Packaging | Bulk |
| Plating | Tin |
| Series | E-Z-NAILCLIP™ 86-1 |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 86-1-SBRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.