E-Z-Hook 9106-24RED technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | 9106 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9106-24RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.