E-Z-Hook 9108-18ORN technical specifications.
| Connector Type A | Plug |
| Insulation Material | PVC |
| Mount | Socket |
| Series | 9108 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9108-18ORN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.