
General purpose test lead socket featuring a 22AWG wire/cable gauge and a socket mount. Constructed with durable PVC insulation, this component operates within a temperature range of -221°C to 105°C and is lead-free. Designed for general interconnect applications, it offers reliable connectivity.
E-Z-Hook 9110-12-S technical specifications.
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Socket |
| Series | 9110 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9110-12-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
