
The 9111-18RED cable assembly features a 5kV voltage rating and 18AWG wire gauge. It is constructed with lead-free PVC insulation and has a length of 457mm. The cable assembly is designed for use in high-voltage applications where reliability and safety are critical.
E-Z-Hook 9111-18RED technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 457mm |
| Series | 9111 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9111-18RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.