
High-quality test lead featuring two plug connectors, ideal for general electrical testing applications. Constructed with durable PVC insulation and 18AWG wire, this lead supports a 5kV voltage rating. Designed for lead-free environments, it offers reliable connectivity for various testing setups.
E-Z-Hook 9111-24-S technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Series | 9111 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9111-24-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
