The 9111-36BLG cable assembly features a 5kV voltage rating and is constructed with 18AWG wire and PVC insulation. It is lead free and available in a black color. The assembly has a length of 914mm and is part of the 9111 series. It is designed for use with plug connectors on both ends.
E-Z-Hook 9111-36BLK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 914mm |
| Series | 9111 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9111-36BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.