E-Z-Hook 9111-60RED technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Series | 9111 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9111-60RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
