E-Z-Hook 9120-4-S technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Mount | Socket |
| Series | 9120 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9120-4-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.