E-Z-Hook 9172-24BLK technical specifications.
| Color | Black |
| Connector Type A | Clip |
| Insulation Material | PVC |
| Lead Free | Contains Lead |
| Length | 610mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | 9172 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9172-24BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.