E-Z-Hook 9202RED technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Red |
| Contact Plating | Nickel |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | SOLDERLESS |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9202RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.