E-Z-Hook 9208RED technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Insulation | Insulated |
| Insulation Material | Plastic |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | Circular |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9208RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.