E-Z-Hook 9225 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Insulation Material | Teflon |
| Length | 58.4mm |
| Number of Positions | 2 |
| Packaging | Bag |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
