E-Z-Hook 9302R/B technical specifications.
| Body Material | Plastic |
| Color | Black, Red |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Diameter | 7.92mm |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | SOLDERLESS |
| RoHS | Unconfirmed |
Download the complete datasheet for E-Z-Hook 9302R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.