E-Z-Hook 9336BLK technical specifications.
| Package/Case | 062 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Mount | Socket |
| Packaging | Bag |
| Series | E-Z-FLEX™ |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9336BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.