E-Z-Hook 9341BLK technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Packaging | Bag |
| Series | E-Z-FLEX™ |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9341BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.