E-Z-Hook 9405BLK technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black, Red |
| Contact Material | Brass |
| Gender | Female |
| Insulation | Mating End Insulated |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Turret |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9405BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.