E-Z-Hook 9501-100FTGRN technical specifications.
| Color | Green |
| Insulation Diameter | 0.047inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.015inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Series | 701 |
| Voltage | 600V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9501-100FTGRN to view detailed technical specifications.
No datasheet is available for this part.