This 22AWG test lead features a white PVC insulation with a diameter of 0.07inch and a thickness of 0.018inch. It has a maximum operating temperature of 60°C and a minimum operating temperature of -25°C. The lead is 100 feet in length and has a single conductor. It is rated for 300V and is part of the 200 series.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.018inch |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 1 |
| Series | 200 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |