E-Z-Hook 9504-100RED technical specifications.
| Package/Case | 100 |
| Color | Red |
| Conductor Material | Copper |
| Insulation Diameter | 0.07inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.018inch |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Series | 200 |
| Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9504-100RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.