E-Z-Hook 9506-1000BLK technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.144inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.045inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 1 |
| Series | 600 |
| Voltage | 5kV |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Test Lead |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9506-1000BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.