E-Z-Hook 9860-24RED technical specifications.
| Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 610mm |
| Mount | Socket |
| Series | 9860 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9860-24RED to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.