E-Z-Hook 9866-24BLK technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 610mm |
| Series | 9866 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9866-24BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.