E-Z-Hook 9871-36R/B technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Housing Color | Red |
| Insulation Material | PVC |
| Lead Free | Lead Free |
| Length | 914mm |
| Packaging | Bulk |
| Series | 9871 |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook 9871-36R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.