E-Z-Hook 9922-4GRN technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | 9922 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook 9922-4GRN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.