E-Z-Hook AX1W-12BLK technical specifications.
| Connector Type A | Mini Hook |
| Connector Type B | Plug |
| Insulation Material | PVC |
| Series | E-Z-MINI-HOOK™ X100W |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook AX1W-12BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.