E-Z-Hook BXEL-36R/B technical specifications.
| Connector Type A | Plug |
| Insulation Material | PVC |
| Resistance | 1R |
| Series | E-Z-MACRO-HOOK™ XEL |
| Voltage Rating | 5kV |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook BXEL-36R/B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.