E-Z-Hook DB750BLK technical specifications.
| Body Material | Nylon, Polyamide, PA66 |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Diameter | 4.45mm |
| Gender | Male |
| Insulation | Non-Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Packaging | Bulk |
| Termination | SOLDERLESS |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook DB750BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.