E-Z-Hook LT6-100BLK technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-LINK |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for E-Z-Hook LT6-100BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.