E-Z-Hook P704-18-S technical specifications.
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 221°C |
| Series | E-Z-PICO-HOOK™ P704 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for E-Z-Hook P704-18-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.