Insulating sleeve Glass fiber/silicone 5 mm, PF03 062 083 44, E. Bourgeois
E. Bourgeois PF0306208344 technical specifications.
| Package/Case | 062 |
| Color | Black |
| Material | Silicone, Glass fibre |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 180°C |
| RoHS | Compliant |
Download the complete datasheet for E. Bourgeois PF0306208344 to view detailed technical specifications.
No datasheet is available for this part.