E2S A100AC230R technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP66 |
| Series | A100 |
| RoHS | Compliant |
Download the complete datasheet for E2S A100AC230R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.