E2S A100DCR technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | A100 |
| RoHS | Compliant |
Download the complete datasheet for E2S A100DCR to view detailed technical specifications.
No datasheet is available for this part.