
E2S A105AC230R-N technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| Series | A105 |
| RoHS | Compliant |
Download the complete datasheet for E2S A105AC230R-N to view detailed technical specifications.
No datasheet is available for this part.
