
E2S AB105LDADC24G/R technical specifications.
| Housing Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | AB105LDA |
| RoHS | Compliant |
Download the complete datasheet for E2S AB105LDADC24G/R to view detailed technical specifications.
No datasheet is available for this part.
