
E2S AL105NDC24R/A technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | AL105N |
| RoHS | Compliant |
Download the complete datasheet for E2S AL105NDC24R/A to view detailed technical specifications.
No datasheet is available for this part.
