
E2S BEXCS11005D24DC-AM technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -50°C |
| Operating Supply Voltage | 24V |
| Series | BExCS110-05D |
| RoHS | Compliant |
Download the complete datasheet for E2S BEXCS11005D24DC-AM to view detailed technical specifications.
No datasheet is available for this part.
