
E2S IS-MA1 technical specifications.
| Diameter | 88.7mm |
| Housing Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Ratings | IP65 |
| Series | IS |
| RoHS | Compliant |
Download the complete datasheet for E2S IS-MA1 to view detailed technical specifications.
No datasheet is available for this part.
