
E2S IS-MB1-R/A technical specifications.
| Height | 85mm |
| Housing Color | Red |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 28V |
| Series | IS-mB1 |
| RoHS | Compliant |
Download the complete datasheet for E2S IS-MB1-R/A to view detailed technical specifications.
No datasheet is available for this part.