
E2S MA121AC230G technical specifications.
| Diameter | 220mm |
| Housing Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Ratings | IP55 |
| Series | Marine |
| RoHS | Compliant |
Download the complete datasheet for E2S MA121AC230G to view detailed technical specifications.
No datasheet is available for this part.