E2S MA121DC24G technical specifications.
| Diameter | 220mm |
| Housing Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Series | Marine |
| RoHS | Compliant |
Download the complete datasheet for E2S MA121DC24G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.