
E2S MBL1AC230G/R technical specifications.
| Height | 230.4mm |
| Housing Color | Grey |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 230V |
| Series | MBL1 |
| RoHS | Compliant |
Download the complete datasheet for E2S MBL1AC230G/R to view detailed technical specifications.
No datasheet is available for this part.
