E2S SON4DC24R/R technical specifications.
| Housing Color | Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Series | SON4 |
| RoHS | Compliant |
Download the complete datasheet for E2S SON4DC24R/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.