
E2S SONF1DC24W-H technical specifications.
| Housing Color | White |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Ratings | IP66 |
| Series | Sonora |
| RoHS | Compliant |
Download the complete datasheet for E2S SONF1DC24W-H to view detailed technical specifications.
No datasheet is available for this part.
